Filter Your Search
1 - 2 of 2 results
![]() |
ADG509AKPZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 15 V | YES | -15 V | 450 Ω | 22.5 Ω | 300 ns | 300 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 4 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ANALOG DEVICES INC | LPCC | LEAD FREE, PLASTIC, MO-047AA, LCC-20 | 20 | P-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
![]() |
ADG509AKPZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 450 Ω | 22.5 Ω | 300 ns | 300 ns | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 4 | 1 | 68 dB | 16.5 V | 10.8 V | INDUSTRIAL | S-PQCC-J20 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ROCHESTER ELECTRONICS INC | LPCC | QCCJ, | 20 | unknown |