Parametric results for: adg441abr-reel under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adg441abrreel
Select parts from the table below to compare.
Compare
Compare
ADG441ABR-REEL
Analog Devices Inc
Check for Price Buy No No Obsolete 15 V YES -15 V 70 Ω 1 Ω 110 ns 60 ns SPST CMOS CAN ALSO OPERATE WITH 12V SUPPLY -16.5 V -13.5 V NC 1 4 60 dB 16.5 V 13.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 240 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC SOP, SOP16,.25 16 R-16 not_compliant 8542.39.00.01