Parametric results for: adg428bpz-reel under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adg428bpzreel
Select parts from the table below to compare.
Compare
Compare
ADG428BPZ-REEL
Analog Devices Inc
Check for Price No Yes Active 15 V YES -15 V 100 Ω 10 Ω 150 ns 150 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 75 dB 100 µA BREAK-BEFORE-MAKE INDUSTRIAL S-PQCC-J20 Not Qualified e3 1 85 °C -40 °C 260 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 8.965 mm 4.57 mm 8.965 mm ANALOG DEVICES INC QLCC PLASTIC, LCC-20 20 P-20 compliant EAR99 8542.39.00.01 Analog Devices