Filter Your Search
1 - 1 of 1 results
![]() |
ADG428BP-REEL
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 15 V | YES | -15 V | 100 Ω | 10 Ω | 225 ns | 300 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 75 dB | 100 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 |