Filter Your Search
1 - 3 of 3 results
![]() |
ADG2128YCPZ-REEL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | YES | -5 V | 95 Ω | 4.5 Ω | 220 ns | 260 ns | CROSS POINT SWITCH | CMOS | ALSO OPERATES AT 12V SINGLE SUPPLY | -5.5 V | -4.5 V | 12 | 1 | 64 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | MAKE-BEFORE-BREAK | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ANALOG DEVICES INC | QFN | LFCSP-32 | 32 | CP-32-7 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
![]() |
ADG2128YCPZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 95 Ω | 4.5 Ω | 220 ns | 260 ns | CROSS POINT SWITCH | CMOS | ALSO OPERATES AT 12V SINGLE SUPPLY | -5.5 V | -4.5 V | 12 | 1 | 64 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | MAKE-BEFORE-BREAK | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ANALOG DEVICES INC | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | 8542.39.00.01 | Analog Devices | ||||||
![]() |
ADG2128YCPZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | 95 Ω | 4.5 Ω | 220 ns | 260 ns | CROSS POINT SWITCH | CMOS | ALSO OPERATES AT 12V SINGLE SUPPLY | -5.5 V | -4.5 V | 12 | 1 | 64 dB | 5.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N32 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ROCHESTER ELECTRONICS LLC | QFN | 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 | 32 | unknown |