Filter Your Search
1 - 5 of 5 results
![]() |
ADG201HSTQ/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 75 Ω | 1.5 Ω | 50 ns | 50 ns | SPST | CMOS | CAN ALSO OPERATE WITH SINGLE 10.8 TO 16.5 SUPPLY RANGE | -16.5 V | -13.5 V | NC | 1 | 4 | 72 dB | SEPARATE OUTPUT | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.495 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
PMADG201HSTQ/883B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 120 Ω | 50 ns | CMOS | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
ADG201HSTQ
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 15 V | NO | -15 V | 50 Ω | 3 Ω | 50 ns | 50 ns | SPST | CMOS | CAN ALSO OPERATE WITH SINGLE 10.8 TO 16.5 SUPPLY RANGE | -16.5 V | -13.5 V | 1 | 4 | 72 dB | 16.5 V | 13.5 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.495 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
![]() |
ADG201HSTQ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 75 Ω | 1.5 Ω | 75 ns | 75 ns | SPST | CMOS | CAN ALSO OPERATE WITH SINGLE 10.8 TO 16.5 SUPPLY RANGE | -16.5 V | -13.5 V | NC | 1 | 4 | 72 dB | SEPARATE OUTPUT | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.495 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | |||||
|
PMADG201HSTQ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 120 Ω | 50 ns | CMOS | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 |