Filter Your Search
1 - 7 of 7 results
![]() |
ADG201HSJPZ
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 15 V | YES | -15 V | 75 Ω | 1.5 Ω | 75 ns | 75 ns | SPST | CMOS | CAN ALSO OPERATE WITH SINGLE 10.8 TO 16.5 SUPPLY RANGE | -16.5 V | -13.5 V | NC | 1 | 4 | 72 dB | SEPARATE OUTPUT | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ANALOG DEVICES INC | QLCC | PLCC-20 | 20 | P-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
![]() |
ADG201HSJP
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 50 Ω | 3 Ω | 75 ns | 75 ns | SPST | CMOS | CAN ALSO OPERATE WITH SINGLE 10.8 TO 16.5 SUPPLY RANGE | -16.5 V | -13.5 V | 1 | 4 | 72 dB | 16.5 V | 13.5 V | INDUSTRIAL | S-PQCC-J20 | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-20 | 20 | unknown | 8542.39.00.01 | |||||||||||
|
PMADG201HSJP
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 120 Ω | 75 ns | CMOS | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | ANALOG DEVICES INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||
![]() |
ADG201HSJP-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 50 Ω | 3 Ω | 75 ns | 75 ns | SPST | CMOS | CAN ALSO OPERATE WITH SINGLE 10.8 TO 16.5 SUPPLY RANGE | -16.5 V | -13.5 V | 1 | 4 | 72 dB | 16.5 V | 13.5 V | INDUSTRIAL | S-PQCC-J20 | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-20 | 20 | unknown | 8542.39.00.01 | |||||||||||
![]() |
ADG201HSJP-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 50 Ω | 3 Ω | 75 ns | 75 ns | SPST | CMOS | CAN ALSO OPERATE WITH SINGLE 10.8 TO 16.5 SUPPLY RANGE | -16.5 V | -13.5 V | NC | 1 | 4 | 72 dB | SEPARATE OUTPUT | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | |||||
![]() |
ADG201HSJPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Not Recommended | 15 V | YES | -15 V | 50 Ω | 3 Ω | 75 ns | 75 ns | SPST | CMOS | CAN ALSO OPERATE WITH SINGLE 10.8 TO 16.5 SUPPLY RANGE | -16.5 V | -13.5 V | 1 | 4 | 72 dB | 16.5 V | 13.5 V | INDUSTRIAL | S-PQCC-J20 | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-20 | 20 | unknown | 8542.39.00.01 | |||||||||||
![]() |
ADG201HSJP
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 75 Ω | 1.5 Ω | 75 ns | 75 ns | SPST | CMOS | CAN ALSO OPERATE WITH SINGLE 10.8 TO 16.5 SUPPLY RANGE | -16.5 V | -13.5 V | NC | 1 | 4 | 72 dB | SEPARATE OUTPUT | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ANALOG DEVICES INC | QLCC | PLCC-20 | 20 | not_compliant | 8542.39.00.01 |