Parametric results for: adg201akn under Multiplexers or Switches

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
Manufacturer Part Number: adg201akn
Select parts from the table below to compare.
Compare
Compare
ADG201AKNZ
Analog Devices Inc
$4.5440 No Yes Active 15 V NO -15 V 90 Ω 300 ns 250 ns SPST CMOS NC 1 1 80 dB SEPARATE OUTPUT 2 mA BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e3 85 °C -40 °C 260 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 19.055 mm 4.32 mm 7.62 mm ANALOG DEVICES INC DIP DIP-16 16 N-16 compliant EAR99 8542.39.00.01 Analog Devices
ADG201AKN/+
Analog Devices Inc
Check for Price No Obsolete 15 V NO -15 V 90 Ω 5 Ω 300 ns 250 ns SPST CMOS NC 1 4 80 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.055 mm 4.32 mm 7.62 mm ANALOG DEVICES INC DIP PLASTIC, DIP-16 16 unknown 8542.39.00.01
ADG201AKN
Analog Devices Inc
Check for Price No No Obsolete 15 V NO -15 V 90 Ω 5 Ω 300 ns 250 ns SPST CMOS NC 1 1 80 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e0 1 85 °C -40 °C 260 40 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.055 mm 4.32 mm 7.62 mm ANALOG DEVICES INC DIP PLASTIC, DIP-16 16 N-16 not_compliant 8542.39.00.01 Analog Devices
ADG201AKNZ
Rochester Electronics LLC
Check for Price Yes Yes Active 15 V NO -15 V 90 Ω 5 Ω 300 ns 250 ns SPST CMOS 1 1 80 dB INDUSTRIAL R-PDIP-T16 Not Qualified e3 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.055 mm 4.32 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-16 16 unknown 8542.39.00.01
PMADG201AKN
Analog Devices Inc
Check for Price No No Obsolete 15 V NO -15 V 145 Ω 300 ns CMOS NC 4 SEPARATE OUTPUT BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL ANALOG DEVICES INC unknown 8542.39.00.01
ADG201AKN
Rochester Electronics LLC
Check for Price Yes No Obsolete 15 V NO -15 V 90 Ω 5 Ω 300 ns 250 ns SPST CMOS 1 1 80 dB INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.055 mm 4.32 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-16 16 unknown 8542.39.00.01