Filter Your Search
1 - 2 of 2 results
![]() |
ADC34J44IRGZT
Texas Instruments
|
$75.4653 | Yes | Yes | Active | 1.8 V | 2 V | 4 | 14 | 125 MHz | 8 ns | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2 | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | INDUSTRIAL | SERIAL | S-PQCC-N48 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | QUAD | 8 mm | 1 mm | 8 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, | 48 | compliant | 3A991.C.3 | 8542.39.00.01 | Texas Instruments | ||
![]() |
PADC34J44IRGZT
Texas Instruments
|
Check for Price | No | Obsolete | 1.8 V | 2 V | 4 | 14 | 50 MHz | 20 ns | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | INDUSTRIAL | SERIAL | S-PQCC-N48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 8 mm | 1 mm | 8 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, | 48 | unknown | Texas Instruments |