Parametric results for: adc3422irtqt under Analog to Digital Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adc3422irtqt
Select parts from the table below to compare.
Compare
Compare
ADC3422IRTQT
Texas Instruments
$18.5356 Yes Yes Active 1.8 V 2 V 4 12 50 MHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 2 -2 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY 90 mA INDUSTRIAL SERIAL S-PQCC-N56 e4 3 85 °C -40 °C 260 30 56 PLASTIC/EPOXY HVQCCN LCC56,.31SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 8 mm 1 mm 8 mm TEXAS INSTRUMENTS INC QFN QFN-56 56 compliant EAR99 8542.39.00.01 Texas Instruments