Parametric results for: adc12dl040civsx under Analog to Digital Converters

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
Manufacturer Part Number: adc12dl040civsx
Select parts from the table below to compare.
Compare
Compare
ADC12DL040CIVSX/NOPB
Texas Instruments
$10.3832 Buy Yes Yes Active 3 V 2 V 2 0.0635 % 12 40 MHz 700 ns YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 2 500 mV 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE 72 mA CMOS INDUSTRIAL PARALLEL, WORD S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 10 mm 1.2 mm 10 mm TEXAS INSTRUMENTS INC QFP TFQFP, TQFP64,.47SQ 64 compliant 8542.39.00.01 Texas Instruments
ADC12DL040CIVSX
National Semiconductor Corporation
Check for Price Buy No Transferred 3 V 2.6 V 1 0.0635 % 12 40 MHz 700 ns YES ADC, PROPRIETARY METHOD 2 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQFP-G64 Not Qualified e0 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 10 mm 1.2 mm 10 mm NATIONAL SEMICONDUCTOR CORP TQFP-64 not_compliant 8542.39.00.01 EAR99
ADC12DL040CIVSX
Texas Instruments
Check for Price Buy No No Obsolete 3 V 2.6 V 1 0.0635 % 12 40 MHz 700 ns YES ADC, PROPRIETARY METHOD 2 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQFP-G64 Not Qualified e0 3 85 °C -40 °C 260 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 10 mm 1.2 mm 10 mm TEXAS INSTRUMENTS INC QFP TQFP-64 64 not_compliant 8542.39.00.01