Parametric results for: adc0848ccvx under Analog to Digital Converters

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: adc0848ccvx
Select parts from the table below to compare.
Compare
Compare
ADC0848CCVX/NOPB
Texas Instruments
$4.4017 Yes Yes Obsolete 5 V 6 V 8 0.3906 % 8 33 kHz 60 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY 2.5 mA 4.5 V CMOS INDUSTRIAL PARALLEL, 8 BITS S-PQCC-J28 Not Qualified e3 2A 85 °C -40 °C 245 NOT SPECIFIED 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 11.43 mm 4.57 mm 11.43 mm TEXAS INSTRUMENTS INC QLCC GREEN, PLASTIC, LCC-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
ADC0848CCVX
National Semiconductor Corporation
Check for Price No Transferred 5 V 5 V 8 0.3906 % 8 33 kHz 60 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY CMOS INDUSTRIAL PARALLEL, 8 BITS S-PQCC-J28 Not Qualified e0 2A 85 °C -40 °C 245 30 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 11.43 mm 4.57 mm 11.43 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, LCC-28 not_compliant EAR99 8542.39.00.01
ADC0848CCVX
Texas Instruments
Check for Price No Obsolete 5 V 5 V 8 0.3906 % 8 33 kHz 60 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY CMOS INDUSTRIAL PARALLEL, 8 BITS S-PQCC-J28 Not Qualified e0 2A 85 °C -40 °C 245 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 11.43 mm 4.57 mm 11.43 mm TEXAS INSTRUMENTS INC QLCC LCC-28 28 not_compliant 8542.39.00.01 Texas Instruments
ADC0848CCVX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5 V 5 V 8 0.3906 % 8 33 kHz 60 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY CMOS INDUSTRIAL PARALLEL, 8 BITS S-PQCC-J28 Not Qualified e3 2A 85 °C -40 °C 245 30 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 11.43 mm 4.57 mm 11.43 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, LCC-28 compliant EAR99 8542.39.00.01