Parametric results for: adc0820ccn/nopb under Analog to Digital Converters

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: adc0820ccnnopb
Select parts from the table below to compare.
Compare
Compare
ADC0820CCN/NOPB
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 5.1 V 1 0.3906 % 8 625 kHz 2.5 µs NO ADC, FLASH METHOD -100 mV 1 BINARY TRACK CMOS COMMERCIAL PARALLEL, 8 BITS R-PDIP-T20 e3 1 70 °C 260 40 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 26.075 mm ROCHESTER ELECTRONICS LLC DIP 0.300 INCH, PLASTIC, DIP-20 20 unknown
ADC0820CCN/NOPB
Texas Instruments
Check for Price Yes Obsolete 5 V 5.1 V 1 0.3906 % 8 625 kHz 2.5 µs NO ADC, FLASH METHOD -100 mV 1 BINARY TRACK CMOS INDUSTRIAL PARALLEL, 8 BITS R-PDIP-T20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 26.075 mm TEXAS INSTRUMENTS INC DIP DIP-20 20 compliant EAR99 8542.39.00.01
ADC0820CCN/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5 V 5.1 V 1 0.3906 % 8 625 kHz 2.5 µs NO ADC, FLASH METHOD -100 mV 1 BINARY TRACK CMOS COMMERCIAL PARALLEL, 8 BITS R-PDIP-T20 Not Qualified e3 1 70 °C 260 40 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 26.075 mm NATIONAL SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, DIP-20 compliant EAR99 8542.39.00.01