Parametric results for: adc-hz/883b under Analog to Digital Converters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: adchz883b
Select parts from the table below to compare.
Compare
Compare
ADC-HZ/883B
DATEL Inc
Check for Price No Transferred 15 V 10 V 1 0.012 % 12 8 µs NO ADC, SUCCESSIVE APPROXIMATION -15 V 1 COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY HYBRID MILITARY SERIAL, PARALLEL, WORD R-CDIP-P32 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 32 CERAMIC, METAL-SEALED COFIRED DIP DIP32,.9 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 22.86 mm 4.9 mm DATEL INC DIP DIP, DIP32,.9 32 unknown 3A001.A.2.C 8542.39.00.01
ADC-HZ/883B
C&D Technologies Inc
Check for Price No Transferred 15 V 10 V 1 0.012 % 12 8 µs NO ADC, SUCCESSIVE APPROXIMATION -15 V 1 COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY MILITARY SERIAL, PARALLEL, WORD R-CDIP-P32 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 32 CERAMIC, METAL-SEALED COFIRED DIP DIP32,.9 RECTANGULAR IN-LINE PIN/PEG 2.54 mm DUAL 22.86 mm 4.9 mm C&D TECHNOLOGIES INC DIP DIP, 32 unknown 3A001.A.2.C 8542.39.00.01
ADC-HZ/883B
Murata Power Solutions
Check for Price No No Obsolete 15 V 10 V 1 0.012 % 12 8 µs NO ADC, SUCCESSIVE APPROXIMATION -15 V 1 COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY MILITARY SERIAL, PARALLEL, WORD R-CDIP-P32 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 32 CERAMIC, METAL-SEALED COFIRED DIP DIP32,.9 RECTANGULAR IN-LINE PIN/PEG 2.54 mm DUAL 22.86 mm 4.9 mm MURATA POWER SOLUTIONS INC DIP DIP, 32 compliant 3A001.A.2.C 8542.39.00.01