Parametric results for: ada4895-1arjz-r2 under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ada48951arjzr2
Select parts from the table below to compare.
Compare
Compare
ADA4895-1ARJZ-R2
Analog Devices Inc
$4.5943 No Yes Active 350 µV 706 V/us 16 µA 3.2 mA 1 OPERATIONAL AMPLIFIER 2.5 V -2.5 V BIPOLAR VOLTAGE-FEEDBACK 6 µA YES NO YES NO -5.5 V NO NO 5.5 V AUTOMOTIVE 56200 YES R-PDSO-G6 Not Qualified e3 110 dB 1 125 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm ANALOG DEVICES INC ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN 6 RJ-6 compliant EAR99 8542.33.00.01 Analog Devices