Parametric results for: ada4691-4acpz-r7 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ada46914acpzr7
Select parts from the table below to compare.
Compare
Compare
ADA4691-4ACPZ-R7
Analog Devices Inc
$1.8480 Buy No Yes Active 4 mV 1.3 V/us 360 pA 1.1 mA 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 5 pA YES YES NO YES 6 V AUTOMOTIVE 3600 1410 S-XQCC-N16 Not Qualified e3 98 dB 3 125 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TAPE AND REEL YES Matte Tin (Sn) NO LEAD 500 µm QUAD 800 µm 3 mm 3 mm ANALOG DEVICES INC QFN LFCSP-16 16 CP-16-22 compliant EAR99 8542.33.00.01 Analog Devices
ADA4691-4ACPZ-R7
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 4 mV 1.3 V/us 360 pA 4 OPERATIONAL AMPLIFIER 5 V 6 V AUTOMOTIVE 3600 S-XQCC-N16 e3 98 dB NOT APPLICABLE 125 °C -40 °C 260 40 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 800 µm 3 mm 3 mm ROCHESTER ELECTRONICS INC QFN HVQCCN, 16 unknown