Parametric results for: ada4610-1brz under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ada46101brz
Select parts from the table below to compare.
Compare
Compare
ADA4610-1BRZ
Analog Devices Inc
$3.4275 Buy No Yes Active 800 µV 21 V/us 1.5 nA 1.85 mA 86 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V JFET VOLTAGE-FEEDBACK 25 pA YES YES YES NO -18 V NO NO 15 V/us 18 V AUTOMOTIVE 15400 15848.93 NO R-PDSO-G8 e3 110 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
ADA4610-1BRZ-RL
Analog Devices Inc
Check for Price Buy No Yes Active 800 µV 21 V/us 1.5 nA 1.85 mA 86 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V JFET VOLTAGE-FEEDBACK 25 pA YES YES YES NO -18 V NO NO 15 V/us 18 V AUTOMOTIVE 15400 15848.93 NO R-PDSO-G8 e3 110 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
ADA4610-1BRZ-R7
Analog Devices Inc
Check for Price Buy No Yes Active 800 µV 21 V/us 1.5 nA 1.85 mA 86 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V JFET VOLTAGE-FEEDBACK 25 pA YES YES YES NO -18 V NO NO 15 V/us 18 V AUTOMOTIVE 15400 15848.93 NO R-PDSO-G8 e3 110 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices