Parametric results for: ada4062-2acpz-rl under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ada40622acpzrl
Select parts from the table below to compare.
Compare
Compare
ADA4062-2ACPZ-RL
Analog Devices Inc
Check for Price No Yes Obsolete 5 mV 3.3 V/us 5 nA 520 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 pA YES YES NO YES -18 V 18 V AUTOMOTIVE 1400 3980 R-XQCC-N10 Not Qualified e4 90 dB 1 125 °C -40 °C 260 10 UNSPECIFIED VQCCN LCC10,.05X.06,16 RECTANGULAR CHIP CARRIER TR YES NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD 600 µm 1.3 mm 1.6 mm ANALOG DEVICES INC QFN 1.30 X 1.60 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, LFCSP-10 10 CP-10-10 unknown EAR99 8542.33.00.01 Analog Devices