Filter Your Search
1 - 2 of 2 results
![]() |
ADA4051-2ARMZ-R7
Analog Devices Inc
|
$2.7389 | No | Yes | Active | 15 mV | 0.06 V/us | 200 pA | 34 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | CHOPPER-STAB | 70 pA | YES | YES | YES | YES | 6 V | AUTOMOTIVE | 125 | 100000 | S-PDSO-G8 | Not Qualified | e3 | 135 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
![]() |
ADA4051-2ARMZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 mV | 0.06 V/us | 200 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 6 V | AUTOMOTIVE | 125 | S-PDSO-G8 | e3 | 135 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 8 | unknown |