Filter Your Search
1 - 2 of 2 results
|
ADA1000F-24-E
Cosel USA Inc
|
Check for Price | Yes | Obsolete | 100 V | 24 V | 264 V | 85 V | 1 | NO | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 88 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 1 kW | R-XXMA-X | CE, TUV, UL | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 75 mm | 280 mm | 127 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | |||||||
|
ADA1000F-24-EF
Cosel USA Inc
|
Check for Price | Yes | Obsolete | 100 V | 24 V | 264 V | 85 V | 21.6 V | 27 V | 1 | NO | YES | ALSO OPERATE WITH 120-350VDC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | 504 W | R-XXMA-X24 | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | Cosel |