Filter Your Search
1 - 1 of 1 results
![]() |
AD9653BCPZRL7-125
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.8 V | 2 V | 4 | 0.01248 % | 16 | 125 MHz | 50 ns | YES | ADC, FLASH METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | ANALOG DEVICES INC | CSP | LFCSP-48 | 48 | CP-48-13 | compliant | 3A001.A.5.A.5 | 8542.39.00.01 | Analog Devices |