Parametric results for: ad9648bcpzrl7-125 under Analog to Digital Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ad9648bcpzrl7125
Select parts from the table below to compare.
Compare
Compare
AD9648BCPZRL7-125
Analog Devices Inc
Check for Price Buy No Yes Active 1.8 V 2 V 2 0.014 % 14 125 MHz 8 ns YES ADC, FLASH METHOD -2 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE CMOS INDUSTRIAL SERIAL S-XQCC-N64 Not Qualified e3 3 85 °C -40 °C 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 1 mm 9 mm ANALOG DEVICES INC QFN 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 64 CP-64-4 compliant 3A991.C.3 8542.39.00.01 Analog Devices