Filter Your Search
1 - 1 of 1 results
|
AD9266TCPZ-65EP
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.8 V | 2 V | 1 | 0.00992 % | 16 | 65 MHz | 333.3 ns | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | SAMPLE | CMOS | MILITARY | SERIAL, PARALLEL, WORD | S-XQCC-N32 | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | ANALOG DEVICES INC | 5 X 5 MM, ROHS COMPLIANT, MO-220WHHD-5, LFCSP-32 | 32 | CP-32-12 | compliant | 3A991.C.4 | 8542.39.00.01 | Analog Devices |