Filter Your Search
1 - 1 of 1 results
![]() |
AD9258BCPZRL7-80
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 1.8 V | 2 V | 2 | 0.0067 % | 14 | 80 MHz | 12.5 ns | YES | ADC, FLASH METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | ANALOG DEVICES INC | QFN | 9 X 9 MM, ROHS COMPLIANT, M0-220VMMD-4, LFCSP-64 | 64 | CP-64-6 | compliant | 3A991.C.3 | 8542.39.00.01 | Analog Devices |