Parametric results for: ad9211bcpz-300 under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad9211bcpz300
Select parts from the table below to compare.
Compare
Compare
AD9211BCPZ-300
Analog Devices Inc
Check for Price No Yes Active 1.8 V 1.5 V 1 0.0684 % 10 300 MHz YES ADC, PROPRIETARY METHOD 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-XQCC-N56 Not Qualified e3 3 85 °C -40 °C 260 56 UNSPECIFIED HVQCCN LCC56,.31SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 8 mm 1 mm 8 mm ANALOG DEVICES INC QFN 8 X 8 MM, ROHS COMPLIANT, MO-220VLLD-2, LFCSP-56 56 CP-56-2 compliant 3A991.C.1 8542.39.00.01 Analog Devices
AD9211BCPZ-300
Rochester Electronics LLC
Check for Price Yes Yes Active 1.8 V 1.5 V 1 0.0684 % 10 300 MHz YES ADC, PROPRIETARY METHOD 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-XQCC-N56 e3 3 85 °C -40 °C 260 40 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 8 mm 1 mm 8 mm ROCHESTER ELECTRONICS INC QFN HVQCCN, 56 unknown