Filter Your Search
1 - 2 of 2 results
![]() |
AD9027AD
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1.024 V | 1 | 0.0732 % | 12 | 31 MHz | 250 ns | NO | ADC, FLASH METHOD | -1.024 V | -5.2 V | 1 | OFFSET BINARY | TRACK | 260 mA | BIPOLAR | OTHER | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 7.21 mm | 35.56 mm | ANALOG DEVICES INC | DIP | 0.600 INCH, HERMETIC SEALED, CERAMIC, DIP-28 | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||
![]() |
AD9027AD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1.024 V | 1 | 0.0732 % | 12 | 31 MHz | 250 ns | NO | ADC, FLASH METHOD | -1.024 V | -5.2 V | 1 | OFFSET BINARY | TRACK | BIPOLAR | OTHER | PARALLEL, WORD | R-CDIP-T28 | e0 | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 7.21 mm | 35.56 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown |