Parametric results for: ad8669arz-reel under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ad8669arzreel
Select parts from the table below to compare.
Compare
Compare
AD8669ARZ-REEL7
Analog Devices Inc
Check for Price No Yes Active 450 µV 0.26 V/us 105 pA 1.42 mA 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES YES YES NO NO 9 V AUTOMOTIVE 520 200000 NO R-PDSO-G14 Not Qualified e3 100 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AB, SOIC-14 14 R-14 compliant EAR99 8542.33.00.01 Analog Devices
AD8669ARZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 450 µV 0.26 V/us 105 pA 1 OPERATIONAL AMPLIFIER 5 V CMOS 9 V AUTOMOTIVE 520 R-PDSO-G14 e3 100 dB 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS INC SOIC SOP, 14 unknown
AD8669ARZ-REEL
Analog Devices Inc
Check for Price No Yes Active 450 µV 0.26 V/us 105 pA 1.42 mA 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES YES YES NO NO 9 V AUTOMOTIVE 520 200000 NO R-PDSO-G14 Not Qualified e3 100 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AB, SOIC-14 14 R-14 compliant EAR99 8542.33.00.01 Analog Devices