Parametric results for: ad8620ar under Operational Amplifiers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: ad8620ar
Select parts from the table below to compare.
Compare
Compare
AD8620ARZ-REEL7
Analog Devices Inc
$14.4032 No Yes Active 850 µV 50 V/us 2.5 nA 8 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 10 pA YES 150 pA YES YES -13.65 V 40 V/us 13.65 V AUTOMOTIVE 25000 100000 R-PDSO-G8 Not Qualified e3 95 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC LEAD FREE, MS-012AA, SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8620ARZ
Analog Devices Inc
$14.6128 No Yes Active 850 µV 50 V/us 2.5 nA 8 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 10 pA YES 150 pA YES YES -13.65 V 40 V/us 13.65 V AUTOMOTIVE 25000 100000 R-PDSO-G8 Not Qualified e3 95 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC LEAD FREE, MS-012AA, SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8620AR-REEL
Analog Devices Inc
Check for Price No No Obsolete 850 µV 50 V/us 2.5 nA 8 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 10 pA YES 150 pA YES YES -13.65 V 40 V/us 13.65 V AUTOMOTIVE 25000 100000 R-PDSO-G8 Not Qualified e0 95 dB 1 125 °C -40 °C 240 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC MS-012AA, SOIC-8 8 not_compliant EAR99 8542.33.00.01
AD8620AR
Analog Devices Inc
Check for Price No No Obsolete 850 µV 50 V/us 2.5 nA 8 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 10 pA YES 150 pA YES YES -13.65 V 40 V/us 13.65 V AUTOMOTIVE 25000 100000 R-PDSO-G8 Not Qualified e0 95 dB 1 125 °C -40 °C 240 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC MS-012AA, SOIC-8 8 R-8 not_compliant EAR99 8542.33.00.01 Analog Devices
AD8620ARZ-REEL
Analog Devices Inc
Check for Price No Yes Active 850 µV 50 V/us 2.5 nA 8 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 10 pA YES 150 pA YES YES -13.65 V 40 V/us 13.65 V AUTOMOTIVE 25000 100000 R-PDSO-G8 Not Qualified e3 95 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC LEAD FREE, MS-012AA, SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8620AR-REEL7
Analog Devices Inc
Check for Price No No Obsolete 850 µV 50 V/us 2.5 nA 8 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 10 pA YES 150 pA YES YES -13.65 V 40 V/us 13.65 V AUTOMOTIVE 25000 100000 R-PDSO-G8 Not Qualified e0 95 dB 1 125 °C -40 °C 240 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC MS-012AA, SOIC-8 8 R-8 not_compliant EAR99 8542.33.00.01 Analog Devices