Filter Your Search
1 - 2 of 2 results
![]() |
AD8616ARM-R2
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 800 µV | 12 V/us | 550 pA | 5 mA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 23000 | 55000 | NO | S-PDSO-G8 | Not Qualified | e0 | 100 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MO-187AA, MSOP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
![]() |
AD8616ARM-R2
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 800 µV | 12 V/us | 550 pA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | 6 V | AUTOMOTIVE | 23000 | S-PDSO-G8 | e0 | 100 dB | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 8 | unknown |