Parametric results for: ad8605acbz-reel under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad8605acbzreel
Select parts from the table below to compare.
Compare
Compare
AD8605ACBZ-REEL7
Analog Devices Inc
$1.3821 No Yes Active 750 µV 5 V/us 250 pA 1.5 mA 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 1 pA YES YES YES 6 V AUTOMOTIVE 10000 110000 R-PBGA-B5 Not Qualified e1 90 dB 1 125 °C -40 °C 260 5 PLASTIC/EPOXY VFBGA BGA5,3X3,17/10 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR, 7 INCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 540 µm 900 µm 1.29 mm ANALOG DEVICES INC BGA WLCSP-5 5 CB-5-1 compliant EAR99 8542.33.00.01 Analog Devices
AD8605ACBZ-REEL
Analog Devices Inc
Check for Price No Yes Obsolete 750 µV 5 V/us 250 pA 1.5 mA 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 1 pA YES YES YES 6 V AUTOMOTIVE 10000 110000 R-PBGA-B5 Not Qualified e1 90 dB 1 125 °C -40 °C 260 5 PLASTIC/EPOXY VFBGA BGA5,3X3,17/10 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES TIN SILVER COPPER BALL 500 µm BOTTOM 540 µm 900 µm 1.29 mm ANALOG DEVICES INC BGA ROHS COMPLIANT, WLCSP-5 5 CB-5 compliant EAR99 8542.33.00.01 Analog Devices