Parametric results for: ad8604arz-reel7 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad8604arzreel7
Select parts from the table below to compare.
Compare
Compare
AD8604ARZ-REEL7
Analog Devices Inc
$2.1822 No Yes Active 2.4 mV 5.2 V/us 1 nA 6 mA 4 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 60 pA YES YES NO 6 V AUTOMOTIVE 8200 30000 R-PDSO-G14 Not Qualified e3 83 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ANALOG DEVICES INC SOIC 14 R-14 compliant EAR99 8542.33.00.01 Analog Devices
AD8604ARZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 2.4 mV 5.2 V/us 1 nA 4 OPERATIONAL AMPLIFIER 3 V CMOS 6 V AUTOMOTIVE 8200 R-PDSO-G14 e3 83 dB 1 125 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOIC 14 unknown ROHS COMPLIANT, MS-012AB, SOIC-14