Filter Your Search
1 - 2 of 2 results
![]() |
AD8510BR-REEL
Analog Devices Inc
|
Check for Price Buy | No | No | Obsolete | 800 µV | 20 V/us | 10 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 80 pA | YES | YES | YES | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 8000 | NO | R-PDSO-G8 | Not Qualified | e0 | 100 dB | 1 | 125 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||
![]() |
AD8510BR-REEL7
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 800 µV | 20 V/us | 10 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 80 pA | YES | YES | YES | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 8000 | NO | R-PDSO-G8 | Not Qualified | e0 | 100 dB | 1 | 125 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 |