Parametric results for: ad848aq under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad848aq
Select parts from the table below to compare.
Compare
Compare
AD848AQ
Analog Devices Inc
Check for Price Buy No No Active 3.5 mV 300 V/us 7.5 µA 8 mA 92 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 5 µA YES (AVCL>=5) NO -18 V 225 V/us 18 V INDUSTRIAL 175000 12000 YES R-GDIP-T8 Not Qualified e0 105 dB 85 °C -40 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP HERMETIC SEALED, CERDIP-8 8 Q-8 not_compliant EAR99 8542.31.00.01 Analog Devices
AD848AQ
Rochester Electronics LLC
Check for Price Buy No No Active 3.5 mV 300 V/us 7.5 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V INDUSTRIAL 175000 R-GDIP-T8 COMMERCIAL e0 105 dB NOT APPLICABLE 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP HERMETIC SEALED, CERDIP-8 8 unknown