Filter Your Search
1 - 4 of 4 results
![]() |
AD841JNZ
Analog Devices Inc
|
$12.2565 | No | Yes | Active | 5 mV | 300 V/us | 10 µA | 14 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | -18 V | 200 V/us | 18 V | COMMERCIAL EXTENDED | 40000 | 25000 | R-PDIP-T14 | Not Qualified | e3 | 100 dB | 75 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.305 mm | ANALOG DEVICES INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | N-14 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||
![]() |
AD841JN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 mV | 300 V/us | 10 µA | 14 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | -18 V | 200 V/us | 18 V | COMMERCIAL EXTENDED | 40000 | 25000 | R-PDIP-T14 | Not Qualified | e0 | 100 dB | 75 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.305 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||
![]() |
AD841JN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 mV | 300 V/us | 10 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | 40000 | R-PDIP-T14 | COMMERCIAL | e0 | 100 dB | NOT APPLICABLE | 75 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | |||||||||||||||
![]() |
AD841JNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 mV | 300 V/us | 10 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | 40000 | R-PDIP-T14 | e3 | 100 dB | NOT APPLICABLE | 75 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown |