Filter Your Search
1 - 3 of 3 results
![]() |
AD841JH
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 mV | 300 V/us | 10 µA | 14 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | -18 V | 200 V/us | 18 V | COMMERCIAL EXTENDED | 40000 | 25000 | O-MBCY-W12 | Not Qualified | e0 | 100 dB | 75 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | METAL CAN, TO-8, 12 PIN | 12 | unknown | EAR99 | 8542.33.00.01 | ||||||
![]() |
AD841JH
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 mV | 300 V/us | 10 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | 40000 | O-MBCY-W12 | COMMERCIAL | e0 | 100 dB | NOT APPLICABLE | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | TO-8 | TO-8, | 12 | unknown | ||||||||||||||
![]() |
AD841JHZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 300 V/us | 10 µA | 14 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | -18 V | 200 V/us | 18 V | COMMERCIAL EXTENDED | 40000 | 25000 | O-MBCY-W12 | Not Qualified | e3 | 100 dB | 75 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | METAL CAN, TO-8, 12 PIN | 12 | compliant | EAR99 | 8542.33.00.01 |