Parametric results for: ad8402an1 under Digital Potentiometers

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
Manufacturer Part Number: ad8402an1
Select parts from the table below to compare.
Compare
Compare
AD8402AN1
Analog Devices Inc
Check for Price No Obsolete 5 V 256 NO 1 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER IT CAN ALSO OPERATE FROM A 3V NOM SINGLE SUPPLY 5 kHz 2 1 % 5 V CMOS 700 ppm/°C AUTOMOTIVE R-PDIP-T14 Not Qualified e0 125 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 19.305 mm ANALOG DEVICES INC DIP PLASTIC, DIP-14 14 not_compliant 8542.39.00.01
AD8402AN100
Rochester Electronics LLC
Check for Price No No Active 5 V 256 NO 100 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER IT CAN ALSO OPERATE FROM A 3V NOM SINGLE SUPPLY 71 Hz 2 5 V 500 ppm/°C AUTOMOTIVE R-PDIP-T14 COMMERCIAL e0 NOT SPECIFIED 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 19.305 mm ROCHESTER ELECTRONICS INC DIP DIP, 14 unknown
AD8402AN10
Rochester Electronics LLC
Check for Price No No Active 3 V 256 NO 10 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY 600 Hz 2 5.5 V 500 ppm/°C AUTOMOTIVE R-PDIP-T14 COMMERCIAL e0 NOT APPLICABLE 125 °C -40 °C NOT APPLICABLE NOT APPLICABLE 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 19.05 mm ROCHESTER ELECTRONICS INC DIP DIP, 14 unknown
AD8402AN1
Rochester Electronics LLC
Check for Price No No Active 5 V 256 NO 1 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER IT CAN ALSO OPERATE FROM A 3V NOM SINGLE SUPPLY 5 kHz 2 5 V 700 ppm/°C AUTOMOTIVE R-PDIP-T14 COMMERCIAL e0 NOT SPECIFIED 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 19.305 mm ROCHESTER ELECTRONICS INC DIP DIP, 14 unknown
AD8402AN100
Analog Devices Inc
Check for Price No Obsolete 5 V 256 NO 100 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER IT CAN ALSO OPERATE FROM A 3V NOM SINGLE SUPPLY 71 Hz 2 1 % 5 V CMOS 500 ppm/°C AUTOMOTIVE R-PDIP-T14 Not Qualified e0 125 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 19.305 mm ANALOG DEVICES INC DIP PLASTIC, DIP-14 14 not_compliant 8542.39.00.01 Analog Devices
AD8402AN10
Analog Devices Inc
Check for Price No No Obsolete 3 V 256 NO 10 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY 600 Hz 2 2 % 5.5 V CMOS 700 ppm/°C AUTOMOTIVE R-PDIP-T14 Not Qualified e0 125 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 19.05 mm ANALOG DEVICES INC DIP PLASTIC, MS-001, DIP-14 14 not_compliant 8542.39.00.01 Analog Devices N-14