Filter Your Search
1 - 1 of 1 results
![]() |
AD8231WACPZ-RL
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 15 µV | 1 MHz | 1.1 V/us | 5 nA | 5 mA | 100 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | 500 pA | 0.005 % | 6 V | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | ANALOG DEVICES INC | QFN | LFCSP-16 | 16 | CP-16-23 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |