Filter Your Search
1 - 1 of 1 results
![]() |
AD8223ARM-R7
Analog Devices Inc
|
Check for Price Buy | No | No | Obsolete | 400 µV | 200 kHz | 0.3 V/us | 25 nA | 850 µA | 10 | 74 dB | 1 | INSTRUMENTATION AMPLIFIER | 12 V | -12 V | BIPOLAR | 2 nA | -12.5 V | 12.5 V | INDUSTRIAL | 1000 | 5 | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP8,.19 | 8 | RM-8 | not_compliant | EAR99 | 8542.33.00.01 |