Parametric results for: ad820anz under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad820anz
Select parts from the table below to compare.
Compare
Compare
AD820ANZ
Analog Devices Inc
$6.7979 No Yes Active 1.5 mV 3 V/us 5 nA 900 µA 66 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 25 pA YES YES NO YES -18 V 18 V INDUSTRIAL 1900 10000 R-PDIP-T8 Not Qualified e3 80 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.27 mm ANALOG DEVICES INC DIP ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 8 N-8 compliant EAR99 8542.33.00.01 Analog Devices
AD820ANZ
Rochester Electronics LLC
Check for Price Yes Yes Active 1.5 mV 3 V/us 5 nA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -18 V 18 V INDUSTRIAL 1900 R-PDIP-T8 e3 80 dB NOT APPLICABLE 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.27 mm ROCHESTER ELECTRONICS INC DIP DIP, 8 unknown