Filter Your Search
1 - 2 of 2 results
![]() |
AD8054ARZ-REEL7
Analog Devices Inc
|
$5.2239 | No | Yes | Active | 32 mV | 190 V/us | 4.5 µA | 13.6 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 4.5 µA | YES | NO | -6.3 V | 110 V/us | 6.3 V | AUTOMOTIVE | 3980 | YES | R-PDSO-G14 | Not Qualified | e3 | 86 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | SOIC-14 | 14 | R-14 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
![]() |
AD8054ARZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 mV | 190 V/us | 4.5 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 86 dB | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown |