Parametric results for: ad8051ar-reel under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ad8051arreel
Select parts from the table below to compare.
Compare
Compare
AD8051AR-REEL7
Analog Devices Inc
Check for Price Buy No Obsolete 27 mV 170 V/us 3.5 µA 5.5 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 2.6 µA YES NO NO NO -6.3 V NO NO 90 V/us 6.3 V AUTOMOTIVE 110000 5000 YES R-PDSO-G8 Not Qualified e0 88 dB 1 125 °C -40 °C 240 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC MS-012AA, SOIC-8 8 not_compliant EAR99 8542.33.00.01
AD8051AR-REEL
Rochester Electronics LLC
Check for Price Buy No Active 27 mV 170 V/us 3.5 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V AUTOMOTIVE R-PDSO-G8 e0 88 dB 1 125 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown
AD8051AR-REEL
Analog Devices Inc
Check for Price Buy No Obsolete 27 mV 170 V/us 3.5 µA 5.5 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 2.6 µA YES NO NO NO -6.3 V NO NO 90 V/us 6.3 V AUTOMOTIVE 110000 5000 YES R-PDSO-G8 Not Qualified e0 88 dB 1 125 °C -40 °C 240 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC MS-012AA, SOIC-8 8 not_compliant EAR99 8542.33.00.01