Filter Your Search
1 - 2 of 2 results
![]() |
AD8041AR-REEL7
Rochester Electronics LLC
|
Check for Price Buy | No | Active | 8 mV | 170 V/us | 3.5 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | R-PDSO-G8 | e0 | 80 dB | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | |||||||||||||||||||||
![]() |
AD8041AR-REEL7
Analog Devices Inc
|
Check for Price Buy | No | No | Obsolete | 8 mV | 170 V/us | 3.5 µA | 6.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 3.2 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 120 V/us | 6.3 V | INDUSTRIAL | 170000 | 17780 | YES | R-PDSO-G8 | Not Qualified | e0 | 80 dB | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | MS-012AA, PLASTIC, SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 |