Parametric results for: ad8039srz-epr7 under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ad8039srzepr7
Select parts from the table below to compare.
Compare
Compare
AD8039SRZ-EPR7
Analog Devices Inc
Check for Price Buy No Yes Active 4.5 mV 325 V/us 2 µA 5.2 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 750 nA YES NO NO NO -6.3 V NO NO 340 V/us 6.3 V OTHER YES R-PDSO-G8 Not Qualified e4 67 dB 1 105 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices