Filter Your Search
1 - 2 of 2 results
![]() |
AD8039ARTZ-R2
Analog Devices Inc
|
Check for Price Buy | No | Yes | Obsolete | 3 mV | 425 V/us | 750 nA | 3 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 750 nA | YES | NO | NO | NO | -6.3 V | NO | NO | 340 V/us | 6.3 V | INDUSTRIAL | YES | R-PDSO-G8 | Not Qualified | e4 | 67 dB | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | 8 | RJ-8 | unknown | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8039ARTZ-R21
Analog Devices Inc
|
Check for Price Buy | Obsolete | 3 mV | 425 V/us | 750 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -6.3 V | 6.3 V | INDUSTRIAL | R-PDSO-G8 | 67 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | LSSOP, | unknown | EAR99 | 8542.33.00.01 |