Parametric results for: ad8030arjz-reel under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ad8030arjzreel
Select parts from the table below to compare.
Compare
Compare
AD8030ARJZ-REEL7
Analog Devices Inc
$2.7564 No Yes Active 6 mV 63 V/us 3 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 2.8 µA YES NO NO NO -6.3 V NO NO 6.3 V AUTOMOTIVE 1580 YES R-PDSO-G8 Not Qualified e4 90 dB 1 125 °C -40 °C 260 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.45 mm 1.6 mm 2.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN 8 RJ-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8030ARJZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 6 mV 63 V/us 2 OPERATIONAL AMPLIFIER 5 V -5 V -6.3 V 6.3 V AUTOMOTIVE R-PDSO-G8 e4 90 dB 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.45 mm 1.6 mm 2.9 mm ROCHESTER ELECTRONICS INC SOIC LSSOP, 8 unknown
AD8030ARJZ-REEL
Analog Devices Inc
Check for Price Yes Yes Obsolete 6 mV 63 V/us 2 OPERATIONAL AMPLIFIER 5 V -5 V -6.3 V 6.3 V AUTOMOTIVE R-PDSO-G8 Not Qualified e4 90 dB 1 125 °C -40 °C 260 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.45 mm 1.6 mm 2.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN 8 unknown EAR99 8542.33.00.01