Parametric results for: ad7892sq-1 under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad7892sq1
Select parts from the table below to compare.
Compare
Compare
AD7892SQ-1
Analog Devices Inc
$124.6061 No No Active 5 V 10 V 1 0.0244 % 12 500 kHz 1.68 µs NO ADC, SUCCESSIVE APPROXIMATION -10 V 1 2'S COMPLEMENT BINARY TRACK CMOS MILITARY SERIAL, PARALLEL, WORD R-GDIP-T24 Not Qualified e0 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm ANALOG DEVICES INC DIP DIP-24 24 Q-24-1 not_compliant 3A001.A.2.C 8542.39.00.01 Analog Devices
AD7892SQ-1
Rochester Electronics LLC
Check for Price No No Active 5 V 10 V 1 0.0244 % 12 500 kHz 1.68 µs NO ADC, SUCCESSIVE APPROXIMATION -10 V 1 2'S COMPLEMENT BINARY TRACK CMOS MILITARY SERIAL, PARALLEL, WORD R-GDIP-T24 COMMERCIAL e0 NOT APPLICABLE 125 °C -55 °C NOT APPLICABLE NOT APPLICABLE 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm ROCHESTER ELECTRONICS INC DIP DIP, 24 unknown