Filter Your Search
1 - 1 of 1 results
![]() |
AD7872BRZ-REEL
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 5 V | 3 V | 1 | 0.0061 % | 14 | 83 kHz | 11 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -3 V | -5 V | 1 | 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.52 mm | 2.64 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | 0.300 INCH, 2 MM HEIGHT, SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |