Parametric results for: ad7847bq under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad7847bq
Select parts from the table below to compare.
Compare
Compare
AD7847BQ
Rochester Electronics LLC
Check for Price No No Active 15 V 10 V -10 V 0.0122 % 12 NO D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, WORD -15 V 2 3 µs BICMOS INDUSTRIAL R-GDIP-T24 COMMERCIAL e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.715 mm ROCHESTER ELECTRONICS INC DIP DIP, 24 unknown
AD7847BQ
Analog Devices Inc
Check for Price No Obsolete 15 V 10 V -10 V 0.0122 % 12 NO D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, WORD -15 V 2 3 µs 10 mA BICMOS INDUSTRIAL R-GDIP-T24 Not Qualified e0 85 °C -40 °C 24 CERAMIC, GLASS-SEALED DIP DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.715 mm ANALOG DEVICES INC DIP 0.300 INCH, GLASS SEALED, CERDIP-24 24 not_compliant 8542.39.00.01