Filter Your Search
1 - 2 of 2 results
![]() |
AD779KD
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 12 V | 5 V | 1 | 0.0122 % | 14 | 128 kHz | 6.3 µs | NO | ADC, FLASH METHOD | -5 V | -12 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 34 mA | BICMOS | COMMERCIAL | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | DIP-28 | 28 | D-28 | not_compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
AD779KD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 5 V | 1 | 0.0122 % | 14 | 128 kHz | 6.3 µs | NO | ADC, FLASH METHOD | -5 V | -12 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | BICMOS | COMMERCIAL | PARALLEL, WORD | R-CDIP-T28 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown |