Filter Your Search
1 - 1 of 1 results
![]() |
AD7741BR-REEL7
Analog Devices Inc
|
Check for Price Buy | No | No | Obsolete | 5 V | 0.024 % | YES | VOLTAGE TO FREQUENCY CONVERTER | 1 | 6.144 MHz | 2.5 V | 8 mA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 2.59 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | 0.150 INCH, SOIC-8 | 8 | not_compliant | 8542.39.00.01 |